-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Red Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1903390-2-ND
|
DigiKey | CONN PLUG HSG 4POS 2.50MM Min Qty: 6000 Lead time: 19 Weeks Container: Bulk |
3715 In Stock |
|
$0.1351 | Buy Now |
DISTI #
1-1903390-2
|
Avnet Americas | GIC 2.5 W PLUG HSG 4P RED - Tape and Reel (Alt: 1-1903390-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 6 Days Container: Reel | 0 |
|
$0.1023 | Buy Now |
DISTI #
571-1-1903390-2
|
Mouser Electronics | Headers & Wire Housings GIC 2.5 W PLUG HSG 4P RED RoHS: Compliant | 5195 |
|
$0.1190 / $0.2400 | Buy Now |
|
Future Electronics | GIC Series 2.5 W 4 Position 2.50 mm Pitch Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.1023 | Buy Now |
DISTI #
AMP1-1903390-2
|
Heilind Electronics | GIC 2.5 W PLUG HSG 4P RED | Americas - 0 in Stock |
|
$0.1124 / $0.1317 | Buy Now |
|
Onlinecomponents.com | GIC 2.5 W PLUG HSG 4P RED RoHS: Compliant | 0 |
|
$0.1192 / $0.1738 | Buy Now |
DISTI #
AMP1-1903390-2
|
Interstate Connecting Components | GIC 2.5 W PLUG HSG 4P RED | 0 |
|
$0.1124 / $0.1317 | Buy Now |
|
Master Electronics | GIC 2.5 W PLUG HSG 4P RED RoHS: Compliant | 0 |
|
$0.1192 / $0.1738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1903390-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1903390-2
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Female, Red Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.378 inch | |
Body Depth | 0.433 inch | |
Body Length | 0.539 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1903390-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1903390-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5023860470 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Molex | 1-1903390-2 vs 5023860470 |
4-1971793-1 | Board Connector, 4 Contact(s), 1 Row(s), Female, Natural Insulator, Plug | TE Connectivity | 1-1903390-2 vs 4-1971793-1 |
3-1903390-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Yellow Insulator, Plug | TE Connectivity | 1-1903390-2 vs 3-1903390-4 |
926728-1 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.207 inch Pitch, Locking, Receptacle | TE Connectivity | 1-1903390-2 vs 926728-1 |
164711-4 | 4P.MINI-MATCH FBTB | TE Connectivity | 1-1903390-2 vs 164711-4 |
1744416-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-1903390-2 vs 1744416-4 |
4-1971793-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Red Insulator, Plug | TE Connectivity | 1-1903390-2 vs 4-1971793-3 |
2-1903390-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Blue Insulator, Plug | TE Connectivity | 1-1903390-2 vs 2-1903390-3 |