-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 5 Row(s), Male, Right Angle, Press Fit and Solder Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7496
|
Newark | Assy Minipak Hdl 20S8Praplugsc |Te Connectivity 1-1892786-1 RoHS: Not Compliant Min Qty: 245 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $11.3500 | Buy Now |
DISTI #
A117170-ND
|
DigiKey | CONN HEADER 28POS EDGE MNT Min Qty: 1 Lead time: 17 Weeks Container: Tray |
227 In Stock |
|
$6.8005 / $11.8700 | Buy Now |
DISTI #
1-1892786-1
|
Avnet Americas | ASSY MINIPAK HDL 20S8PRAPLUGSC - Trays (Alt: 1-1892786-1) RoHS: Compliant Min Qty: 245 Package Multiple: 245 Container: Tray | 0 |
|
$8.3535 | Buy Now |
DISTI #
571-1-1892786-1
|
Mouser Electronics | Crimpers / Crimping Tools Assy Minipak HDL 20s8PRAPlugSc RoHS: Compliant | 0 |
|
$10.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 245 Package Multiple: 245 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$8.3500 | Buy Now |
DISTI #
AMP1-1892786-1
|
Heilind Electronics | ASSY MINIPAK HDL 20S8PRAPLUGSC | Americas - 0 in Stock |
|
$10.4327 / $10.5885 | Buy Now |
|
Onlinecomponents.com | Assy Minipak HDL 20s8PRAPlugSc RoHS: Compliant |
1085 Partner Stock |
|
$8.9700 / $19.4500 | Buy Now |
DISTI #
58848111
|
Verical | Conn Header RCP 8Power/20Signal POS Press Fit RA Thru-Hole 68 Terminal 1 Port Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 980 |
|
$8.0000 / $10.1500 | Buy Now |
DISTI #
65692604
|
Verical | Conn Header RCP 8Power/20Signal POS Press Fit RA Thru-Hole 68 Terminal 1 Port Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 105 |
|
$8.0000 / $10.1500 | Buy Now |
DISTI #
118927861-TEC
|
TME | 1-1892786-1 Min Qty: 6 | 1085 |
|
$6.5728 / $7.7549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1892786-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1892786-1
TE Connectivity
Board Connector, 28 Contact(s), 5 Row(s), Male, Right Angle, Press Fit and Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.28 inch | |
Body Depth | 0.315 inch | |
Body Length | 2.04 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S20P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 17A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .82u inch | |
Rated Current (Signal) | 17 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.75 mm | |
Termination Type | PRESS FIT/SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |