Part Details for 1-1888321-3 by TE Connectivity
Overview of 1-1888321-3 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1888321-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8960
|
Newark | I/O Conn Dual Shld Assy Rec Key2-4/2-4Mini-Sas |Amp Te Connectivity 1-1888321-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8000 / $13.0900 | Buy Now |
DISTI #
2266-1-1888321-3-ND
|
DigiKey | CONN MINI SAS CAGE 1X2 SLD R/A Min Qty: 10 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
160 In Stock |
|
$8.2100 / $8.8600 | Buy Now |
DISTI #
1-1888321-3-ND
|
DigiKey | CONN MINI SAS CAGE 1X2 SLD R/A Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3837 | Buy Now |
DISTI #
1-1888321-3
|
Avnet Americas | Connector Accessories Shielded - Bulk (Alt: 1-1888321-3) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$6.8540 / $8.2481 | Buy Now |
DISTI #
571-1-1888321-3
|
Mouser Electronics | I/O Connectors Dual Shld ASSY REC Key2-4/2-4Mini-SAS RoHS: Compliant | 0 |
|
$8.5900 / $9.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$6.8400 | Buy Now |
DISTI #
AMP1-1888321-3
|
Heilind Electronics | DUALSHLD ASSY,REC,KEY2-4/2-4,M | Americas - 0 in Stock |
|
$8.2614 / $8.9361 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
160 Partner Stock |
|
$6.7800 / $9.2600 | Buy Now |
DISTI #
55322974
|
Verical | Connector Mini SAS Cage 1X2 Solder Right Angle RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 160 |
|
$7.7000 / $8.3100 | Buy Now |
DISTI #
118883213-TEC
|
TME | 1-1888321-3 Min Qty: 5 | 160 |
|
$7.5310 / $8.6993 | Buy Now |
Part Details for 1-1888321-3
1-1888321-3 CAD Models
1-1888321-3 Part Data Attributes
|
1-1888321-3
TE Connectivity
Buy Now
|
Compare Parts:
1-1888321-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |