-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9903
|
Newark | Shield Recpt Ra 36Pos Press Fit Sff |Amp Te Connectivity 1-1888021-2 Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 | Buy Now |
DISTI #
21R3276
|
Newark | Shield Recpt Ra 36Pos Press Fit Sff |Te Connectivity 1-1888021-2 Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 / $0.3640 | Buy Now |
DISTI #
A114823-ND
|
DigiKey | CONN SHELL FOR MINISAS RCPT Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1153 In Stock |
|
$0.2842 / $0.4100 | Buy Now |
DISTI #
1-1888021-2
|
Avnet Americas | Connector Accessories Shell Tray - Bulk (Alt: 1-1888021-2) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Container: Bulk | 0 |
|
$0.2819 / $0.3183 | Buy Now |
DISTI #
571-1-1888021-2
|
Mouser Electronics | I/O Connectors SHIELD RECPT RA36POS PRESS FIT SFF RoHS: Compliant | 1580 |
|
$0.2850 / $0.4100 | Buy Now |
|
Future Electronics | shield recpt ra 36pos press fit sff RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 1680 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.2680 | Buy Now |
DISTI #
AMP1-1888021-2
|
Heilind Electronics | SHIELD RECPT RA 36POS PRESS FI | Americas - 0 in Stock |
|
$0.2492 / $0.2974 | Buy Now |
|
Onlinecomponents.com | shield recpt ra 36pos press fit sff RoHS: Compliant |
1680 In Stock |
|
$0.2907 / $0.5494 | Buy Now |
DISTI #
78822854
|
Verical | Mini SAS Connectors RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2403 | Americas - 1650 |
|
$0.5612 / $0.7631 | Buy Now |
DISTI #
1-1888021-2
|
TTI | I/O Connectors SHIELD RECPT RA36POS PRESS FIT SFF Min Qty: 1680 Package Multiple: 1680 Container: Each | Americas - 0 |
|
$0.2770 / $0.2960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1888021-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1888021-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.5 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |