There are no models available for this part yet.
Overview of 1-1879794-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for 1-1879794-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-1879794-5
|
Avnet Americas | SMD Chip Resistor, 30 Ohm, ± 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1-1879794-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.0164 / $0.0179 | Buy Now | |
DISTI #
571-1-1879794-5
|
Mouser Electronics | Thin Film Resistors - Through Hole CPF0402 30R 0.5% 50PPM 5K RL RoHS: Compliant | 0 |
|
$0.0190 / $0.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0162 | Buy Now | ||
DISTI #
AMP1-1879794-5
|
Heilind Electronics | CPF0402 30R 0.5% 50PPM 5K RL | Americas - 0 in Stock |
|
$0.0186 / $0.0245 | Buy Now | |
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 30 ohm (+/-) 0.5% - 1/16 W - 25V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0135 / $0.0209 | Buy Now | ||
DISTI #
AMP1-1879794-5
|
Interstate Connecting Components | CPF0402 30R 0.5% 50PPM 5K RL | 0 |
|
$0.0186 / $0.0245 | Buy Now | |
DISTI #
1-1879794-5
|
Avnet Abacus | SMD Chip Resistor, 30 Ohm, � 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 1-1879794-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Thin Film Resistor - SMD 0402 - 30 ohm (+/-) 0.5% - 1/16 W - 25V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0135 / $0.0209 | Buy Now |
CAD Models for 1-1879794-5 by TE Connectivity
Part Data Attributes for 1-1879794-5 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Physical Dimension
|
1mm x .5mm x .3mm
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
30 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|