Part Details for 1-1879749-8 by TE Connectivity
Overview of 1-1879749-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1879749-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1879749-8
|
Avnet Americas | 12mm Rotary Encoder with Switch Horizontal 21mm Flatted Shaft Green/Red LED 7-Pin - Bulk (Alt: 1-1879749-8) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$5.9938 / $7.2129 | Buy Now |
DISTI #
571-1-1879749-8
|
Mouser Electronics | Encoders LED ENCODER 12MM HORIZ SW GR/RD RoHS: Compliant | 0 |
|
$6.8300 / $7.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks Container: Box | 0Box |
|
$6.3500 | Buy Now |
DISTI #
AMP1-1879749-8
|
Heilind Electronics | LED ENCODER 12MM HORIZ SW GR/R | Americas - 0 in Stock |
|
$7.4698 / $7.5813 | Buy Now |
|
Onlinecomponents.com | LED ENCODER 12MM HORIZ SW GR/RD RoHS: Compliant | 0 |
|
$6.3100 / $17.2700 | Buy Now |
DISTI #
AMP1-1879749-8
|
Interstate Connecting Components | LED ENCODER 12MM HORIZ SW GR/R | 0 |
|
$7.4698 / $7.5813 | Buy Now |
DISTI #
1-1879749-8
|
Avnet Abacus | 12mm Rotary Encoder with Switch Horizontal 21mm Flatted Shaft Green/Red LED 7-Pin (Alt: 1-1879749-8) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LED ENCODER 12MM HORIZ SW GR/RD RoHS: Compliant | 0 |
|
$6.3100 / $17.2700 | Buy Now |
Part Details for 1-1879749-8
1-1879749-8 CAD Models
1-1879749-8 Part Data Attributes
|
1-1879749-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879749-8
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 14.0mm x 13.2mm x 7mm | |
Resistor Type | POTENTIOMETER |