-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1879499-1
|
Avnet Americas | SMD Chip Resistor, 2.7 Ohm, ? 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-1879499-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0567 | Buy Now |
DISTI #
AMP1-1879499-1
|
Heilind Electronics | CRGH2010 5% 2R7 1W | Americas - 0 in Stock |
|
$0.0667 / $0.0687 | Buy Now |
|
Onlinecomponents.com | CRGH2010 5% 2R7 1W RoHS: Compliant | 0 |
|
$0.0536 / $0.0687 | Buy Now |
DISTI #
AMP1-1879499-1
|
Interstate Connecting Components | CRGH2010 5% 2R7 1W | 0 |
|
$0.0667 / $0.0687 | Buy Now |
DISTI #
000000000002989502
|
Sager | Thick Film Resistors - SMD CRGH2010 5% 2R7 1W Min Qty: 12000 | 0 |
|
$0.0629 / $0.0648 | Buy Now |
DISTI #
1-1879499-1
|
Avnet Abacus | SMD Chip Resistor, 2.7 Ohm, � 5%, 1 W, 2010 [5025 Metric], Thick Film, High Power (Alt: 1-1879499-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGH2010 5% 2R7 1W RoHS: Compliant | 0 |
|
$0.0536 / $0.0687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1879499-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879499-1
TE Connectivity
Fixed Resistor, Thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |