Part Details for 1-1879461-3 by TE Connectivity
Overview of 1-1879461-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1879461-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1879461-3
|
Avnet Americas | SMD Current Sense Resistor, 360 Milliohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: 1-1879461-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.0518 / $0.0567 | Buy Now |
DISTI #
571-1-1879461-3
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 2A R36 1% 5K RL RoHS: Compliant | 0 |
|
$0.0510 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0514 | Buy Now |
DISTI #
AMP1-1879461-3
|
Heilind Electronics | RL73H 2A R36 1% 5K RL | Americas - 0 in Stock |
|
$0.0581 / $0.0632 | Buy Now |
|
Onlinecomponents.com | RL73H 2A R36 1% 5K RL RoHS: Compliant | 0 |
|
$0.0503 / $0.0654 | Buy Now |
DISTI #
AMP1-1879461-3
|
Interstate Connecting Components | RL73H 2A R36 1% 5K RL | 0 |
|
$0.0581 / $0.0632 | Buy Now |
|
Master Electronics | RL73H 2A R36 1% 5K RL RoHS: Compliant | 0 |
|
$0.0503 / $0.0654 | Buy Now |
Part Details for 1-1879461-3
1-1879461-3 CAD Models
1-1879461-3 Part Data Attributes
|
1-1879461-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879461-3
TE Connectivity
RES SMD 0.36 OHM 1% 1/8W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |