-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1000W, 27ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1879453-8
|
Avnet Americas | Resistor, 27 Ohm, ± 5%, 1000 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 1-1879453-8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 6 Days Container: Reel | 0 |
|
$49.2245 / $59.2363 | Buy Now |
DISTI #
279-1-1879453-8
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 1000W 27R 5% Bracket RoHS: Compliant | 0 |
|
$54.7600 / $73.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks Container: Box | 0Box |
|
$52.1500 | Buy Now |
DISTI #
AMP1-1879453-8
|
Heilind Electronics | TE 1000W 27R 5% BRACKET | Americas - 0 in Stock |
|
$58.3091 / $64.1780 | Buy Now |
|
Onlinecomponents.com | TE 1000W 27R 5% Bracket RoHS: Compliant |
7 In Stock |
|
$52.8900 / $73.3400 | Buy Now |
DISTI #
AMP1-1879453-8
|
Interstate Connecting Components | TE 1000W 27R 5% BRACKET | 0 |
|
$58.3091 / $64.1780 | Buy Now |
DISTI #
1-1879453-8
|
Avnet Abacus | Resistor, 27 Ohm, � 5%, 1000 W, Wirewound, High Power, Solder Lug (Alt: 1-1879453-8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 1000W 27R 5% Bracket RoHS: Compliant |
7 In Stock |
|
$52.8900 / $73.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1879453-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879453-8
TE Connectivity
Fixed Resistor, Wire Wound, 1000W, 27ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 350mm x 60mm x 119mm | |
Rated Power Dissipation (P) | 1000 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |