-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 910000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1879417-8
|
Avnet Americas | SMD Chip Resistor, 910 kOhm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1-1879417-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
$0.0846 / $0.0927 | Buy Now |
DISTI #
279-1-1879417-8
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 910K 0.1% 25PPM RoHS: Compliant | 6031 |
|
$0.1000 / $0.3800 | Buy Now |
|
Future Electronics | CPF 0603 910K 0.1% 25PPM 1K RL RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1110 | Buy Now |
DISTI #
AMP1-1879417-8
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1144 / $0.1504 | Buy Now | |
|
Onlinecomponents.com | Res Thin Film 0603 910K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant |
8600 In Stock |
|
$0.0796 / $0.1237 | Buy Now |
DISTI #
67584315
|
Verical | Res Thin Film 0603 910K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2304 | Americas - 8000 |
|
$0.0571 | Buy Now |
DISTI #
CPF0603B910KE1
|
TTI | Thin Film Resistors - SMD 910K OHM .1% 25PPM 1/6W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1090 / $0.1240 | Buy Now |
DISTI #
AMP1-1879417-8
|
Interstate Connecting Components | 0 |
|
$0.1144 / $0.1504 | Buy Now | |
|
Powell Electronics | Thin Film SMD Min Qty: 1 | 25 |
|
$0.2474 / $0.4196 | Buy Now |
DISTI #
1-1879417-8
|
Avnet Abacus | SMD Chip Resistor, 910 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 1-1879417-8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1879417-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879417-8
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 910000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |