Part Details for 1-1879314-6 by TE Connectivity
Overview of 1-1879314-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1-1879314-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1879314-6
|
Avnet Americas | 12mm Rotary Encoder Vertical 25mm Flatted Shaft Red LED 5-Pin - Tape and Reel (Alt: 1-1879314-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$3.7084 / $3.8502 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$4.1400 | Buy Now |
DISTI #
AMP1-1879314-6
|
Heilind Electronics | DPL12 24P 24DET 25F RED | Americas - 0 in Stock |
|
$4.8693 / $4.9420 | Buy Now |
|
Onlinecomponents.com | DPL12 24P 24DET 25F RED RoHS: Compliant | 0 |
|
$4.1100 / $11.2600 | Buy Now |
DISTI #
AMP1-1879314-6
|
Interstate Connecting Components | DPL12 24P 24DET 25F RED | 0 |
|
$4.8693 / $4.9420 | Buy Now |
DISTI #
000000000002988907
|
Sager | Encoders DPL12 24P 24DET 25F RED Min Qty: 1000 | 0 |
|
$5.5200 | Buy Now |
DISTI #
1-1879314-6
|
Avnet Abacus | 12mm Rotary Encoder Vertical 25mm Flatted Shaft Red LED 5-Pin (Alt: 1-1879314-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DPL12 24P 24DET 25F RED RoHS: Compliant | 0 |
|
$4.1100 / $11.2600 | Buy Now |
Part Details for 1-1879314-6
1-1879314-6 CAD Models
1-1879314-6 Part Data Attributes
|
1-1879314-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879314-6
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Physical Dimension | 13.2mm x 12.4mm x 6mm | |
Resistor Type | POTENTIOMETER |