-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 3.3ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9866
|
Newark | Wirewound Resistors-Chassis Mount Ths25 3R3 5% |Amp Te Connectivity 1-1879075-8 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $6.5300 | Buy Now |
DISTI #
1-1879075-8
|
Avnet Americas | Resistor, 3.3 Ohm, ? 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1879075-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8481 / $2.2240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.9600 | Buy Now |
DISTI #
AMP1-1879075-8
|
Heilind Electronics | THS25 3R3 5% | Americas - 0 in Stock |
|
$2.2541 / $2.4095 | Buy Now |
|
Onlinecomponents.com | THS25 3R3 5% RoHS: Compliant | 0 |
|
$1.8200 / $3.0100 | Buy Now |
DISTI #
77306675
|
Verical | Res Wirewound 3.3Ohm 5% 25W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 100 |
|
$4.8682 | Buy Now |
DISTI #
118790758-TEC
|
TME | Resistor: wire-wound Min Qty: 10 | 100 |
|
$4.2330 / $4.2333 | Buy Now |
DISTI #
1-1879075-8
|
IBS Electronics | Res Wirewound 3.3 Ohm 5% 25W ±, 50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray Min Qty: 20 Package Multiple: 1 | 0 |
|
$2.7880 / $5.3380 | Buy Now |
DISTI #
AMP1-1879075-8
|
Interstate Connecting Components | THS25 3R3 5% | 0 |
|
$2.2541 / $2.4095 | Buy Now |
DISTI #
1-1879075-8
|
Avnet Abacus | Resistor, 3.3 Ohm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 1-1879075-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1879075-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879075-8
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 3.3ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |