-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 3.9ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9865
|
Newark | Wirewound Resistors - Chassis Mount Ths50 3R9 5% |Amp Te Connectivity 1-1879071-9 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$4.5600 / $6.4300 | Buy Now |
DISTI #
1-1879071-9
|
Avnet Americas | Resistor, 3.9 Ohm, ? 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1879071-9) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$2.1669 / $2.6077 | Buy Now |
DISTI #
18R4380
|
Avnet Americas | Resistor, 3.9 Ohm, ? 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 18R4380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$2.3000 | Buy Now |
DISTI #
AMP1-1879071-9
|
Heilind Electronics | THS50 3R9 5% | Americas - 0 in Stock |
|
$2.6431 / $2.8253 | Buy Now |
|
Onlinecomponents.com | THS50 3R9 5% RoHS: Compliant |
150 In Stock |
|
$2.0900 / $3.3600 | Buy Now |
DISTI #
82742640
|
Verical | Res Wirewound 3.9Ohm 5% 50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 100 |
|
$3.3400 / $3.8600 | Buy Now |
DISTI #
AMP1-1879071-9
|
Interstate Connecting Components | THS50 3R9 5% | 0 |
|
$2.6431 / $2.8253 | Buy Now |
DISTI #
000000000002307446
|
Sager | Wirewound Resistors - Chassis Mount THS50 3R9 5% Min Qty: 200 | 0 |
|
$2.5500 / $2.7000 | Buy Now |
DISTI #
1-1879071-9
|
Avnet Abacus | Resistor, 3.9 Ohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 1-1879071-9) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1879071-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879071-9
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 3.9ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1250 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Length | 72.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 17mm x 30mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |