-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 3W, 820ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6863
|
Newark | Thin Film Resistors-Smd Smf3 820R 5% |Amp Te Connectivity 1-1879022-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.2650 | Buy Now |
DISTI #
1-1879022-1
|
Avnet Americas | SMD Chip Resistor, 820 Ohm, ? 5%, 3 W, 4122 [10555 Metric], Metal Film, Power - Tape and Reel (Alt: 1-1879022-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 2 Days Container: Reel | 0 |
|
$0.1879 / $0.2121 | Buy Now |
|
Future Electronics | 3.0W 820 Ohm 5% Tolerence SMT 2 Terminations Power Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2850 | Buy Now |
DISTI #
AMP1-1879022-1
|
Heilind Electronics | SMF3 820R 5% | Americas - 0 in Stock |
|
$0.2024 / $0.2405 | Buy Now |
|
Onlinecomponents.com | SMF3 820R 5% RoHS: Compliant |
4000 Partner Stock |
|
$0.1585 / $0.2342 | Buy Now |
DISTI #
18774831
|
Verical | Res Metal Film 820 Ohm 5% 3W ±100ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.2010 | Buy Now |
DISTI #
118790221-TEC
|
TME | Resistor: thick film Min Qty: 1000 | 4000 |
|
$0.1933 | Buy Now |
DISTI #
AMP1-1879022-1
|
Interstate Connecting Components | SMF3 820R 5% | 0 |
|
$0.2024 / $0.2405 | Buy Now |
DISTI #
000000000002307366
|
Sager | Thick Film Resistors - SMD 820 OHM 5% Min Qty: 1000 | 0 |
|
$0.2104 / $0.2331 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1879022-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879022-1
TE Connectivity
Fixed Resistor, Metal Film, 3W, 820ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |