-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 3.09K OHM 1/8W 0.1% 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1879015-0
|
Avnet Americas | SMD Chip Resistor, 3.09 kOhm, ± 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability - Bag (Alt: 1-1879015-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 3 Days Container: Bag | 0 |
|
$1.1605 / $1.3966 | Buy Now |
DISTI #
279-1-1879015-0
|
Mouser Electronics | Thin Film Resistors - SMD RN1206 3.09K 0.1% 5PPM .125W SMT RoHS: Compliant | 0 |
|
$1.2700 / $3.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$1.2300 | Buy Now |
DISTI #
AMP1-1879015-0
|
Heilind Electronics | RN 1206 3K09 0.1% 5PPM CUT LEN | Americas - 0 in Stock |
|
$1.3134 / $1.5612 | Buy Now |
|
Onlinecomponents.com | RN 1206 3K09 0.1% 5PPM Cut Length RoHS: Compliant | 0 |
|
$1.1700 / $1.9400 | Buy Now |
DISTI #
AMP1-1879015-0
|
Interstate Connecting Components | RN 1206 3K09 0.1% 5PPM CUT LEN | 0 |
|
$1.3134 / $1.5612 | Buy Now |
DISTI #
1-1879015-0
|
Avnet Abacus | SMD Chip Resistor, 3.09 kOhm, � 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability (Alt: 1-1879015-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 1206 3K09 0.1% 5PPM Cut Length RoHS: Compliant | 0 |
|
$1.1700 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1879015-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879015-0
TE Connectivity
RES 3.09K OHM 1/8W 0.1% 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TAPE | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |