-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Quad,sz17,2Q2,plug,OD,N key
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1877775-0-ND
|
DigiKey | CIRCULAR QUAD,SZ17,2Q2,PLUG,OD,N Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$637.3625 | Buy Now |
DISTI #
1-1877775-0
|
Avnet Americas | CIRCULAR QUAD,SZ17,2Q2,PLUG,OD,N KEY - Trays (Alt: 1-1877775-0) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$611.8680 / $949.4142 | Buy Now |
DISTI #
650-1-1877775-0
|
Mouser Electronics | Standard Circular Connector Circular Quad sz17 2Q2 plug OD N key | 0 |
|
$684.9300 | Order Now |
DISTI #
AMP1-1877775-0
|
Heilind Electronics | CIRCULAR QUAD,SZ17,2Q2,PLUG,OD | Americas - 0 in Stock |
|
$749.8383 | Buy Now |
|
Onlinecomponents.com | Circular Quad,sz17,2Q2,plug,OD,N key | 0 |
|
$646.2700 / $1,896.7900 | Buy Now |
DISTI #
AMP1-1877775-0
|
Interstate Connecting Components | CIRCULAR QUAD,SZ17,2Q2,PLUG,OD | 0 |
|
$749.8383 | Buy Now |
DISTI #
000000000005361069
|
Sager | Standard Circular Connector Circular Quad sz17 2Q2 plug OD N key Min Qty: 1 | 0 |
|
$669.2300 / $743.5900 | Buy Now |
|
Master Electronics | Circular Quad,sz17,2Q2,plug,OD,N key | 0 |
|
$646.2700 / $1,896.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1877775-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1877775-0
TE Connectivity
Circular Quad,sz17,2Q2,plug,OD,N key
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 8 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Total Number of Contacts | 2 |