1-1877384-0
TE Connectivity
Description: Circ.Quad,Sz 9,1Q1,N key,Plug, OD

Overview of 1-1877384-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1-1877384-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1-1877384-0-ND
DigiKey CIRC.QUAD,SZ 9,1Q1,N KEY,PLUG, O Min Qty: 20 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 20 $674.9250
$674.9250 Buy Now
DISTI # 1-1877384-0
Avnet Americas CIRC.QUAD,SZ 9,1Q1,N KEY,PLUG, OD - Bulk (Alt: 1-1877384-0) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 571-1-1877384-0
Mouser Electronics Standard Circular Connector Circ.Quad,Sz 9,1Q1 N key,Plug, OD RoHS: Not Compliant 0
  • 20 $674.9200
$674.9200 Order Now
DISTI # AMP1-1877384-0
Heilind Electronics CIRC.QUAD,SZ 9,1Q1,N KEY,PLUG, Americas - 0 in Stock
  • 20 $706.9853
$706.9853 Buy Now
Onlinecomponents.com Circ.Quad,Sz 9,1Q1,N key,Plug, OD 0
  • 5 $1,730.7000
  • 10 $913.4200
  • 15 $628.1800
  • 20 $615.6200
$615.6200 / $1,730.7000 Buy Now
DISTI # AMP1-1877384-0
Interstate Connecting Components CIRC.QUAD,SZ 9,1Q1,N KEY,PLUG, 0
  • 20 $706.9853
$706.9853 Buy Now
Master Electronics Circ.Quad,Sz 9,1Q1,N key,Plug, OD 0
  • 5 $1,730.7000
  • 10 $913.4200
  • 15 $628.1800
  • 20 $615.6200
$615.6200 / $1,730.7000 Buy Now

CAD Models for 1-1877384-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1877384-0 by TE Connectivity

1-1877384-0
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Sizes
8
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
1A
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Shell Size
9
Total Number of Contacts
1
Want to compare parts?
  1. 1-1877384-0
    TE Connectivity
    Circ.Quad,Sz 9,1Q1,N key,Plug, OD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1877384-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1877384-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1877384-0 would you like to use for your alert(s)?
  • Please alert me when 1-1877384-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1877384-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1877384-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1877384-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1877384-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1877384-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: