1-1877285-2
Description: (1-1877285-2) 12P EP SHRD HDR ASMY, WHITE

Overview of 1-1877285-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-1877285-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 21R2045
Newark Ep Header Asy, shrouded,12 Position Rohs Compliant: Yes |Te Connectivity 1-1877285-2 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.7430
  • 2,500 $0.6500
$0.6500 / $0.7430 Buy Now
DISTI # A99855-ND
DigiKey CONN HEADER VERT 12POS 3.96MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk 750
In Stock
  • 1 $0.7600
  • 10 $0.7080
  • 150 $0.6094
  • 600 $0.5800
$0.5800 / $0.7600 Buy Now
DISTI # 1-1877285-2
Avnet Americas Conn Shrouded Header HDR 12 POS 3.96mm Solder ST Thru-Hole - Bag (Alt: 1-1877285-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 4 Days Container: Bag 0
  • 1,500 $0.5568
$0.5568 Buy Now
DISTI # 571-1-1877285-2
Mouser Electronics Power to the Board HDR 12 POS STR .156 TIN RoHS: Compliant 1408
  • 1 $0.7600
  • 10 $0.7080
  • 100 $0.6090
  • 600 $0.5800
  • 10,050 $0.5790
$0.5790 / $0.7600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Bag 0
Bag
  • 1,500 $0.5460
$0.5460 Buy Now
DISTI # AMP1-1877285-2
Heilind Electronics 12P EP SHRD HDR ASMY WHITE Americas - 0 in Stock
  • 1,500 $0.7030
  • 2,250 $0.6925
  • 10,800 $0.6823
$0.6823 / $0.7030 Buy Now
Onlinecomponents.com 12P EP SHRD HDR ASMY, WHITE RoHS: Compliant 1510 In Stock
  • 25 $0.7870
  • 100 $0.6060
  • 250 $0.6000
  • 375 $0.5890
  • 750 $0.5690
  • 1,125 $0.5630
  • 1,500 $0.5570
$0.5570 / $0.7870 Buy Now
DISTI # 1-1877285-2
TTI Power to the Board HDR 12 POS STR .156 TIN Min Qty: 1500 Package Multiple: 150 Container: Each Americas - 0
  • 1,500 $0.5740
  • 10,050 $0.5620
  • 25,500 $0.5370
$0.5370 / $0.5740 Buy Now
DISTI # AMP1-1877285-2
Interstate Connecting Components 12P EP SHRD HDR ASMY WHITE 0
  • 1,500 $0.7030
  • 2,250 $0.6925
  • 10,800 $0.6823
$0.6823 / $0.7030 Buy Now
DISTI # 000000000002988254
Sager Power to the Board HDR 12 POS STR .156 TIN Min Qty: 1500 0
  • 1,500 $0.6628
  • 2,100 $0.6444
$0.6444 / $0.6628 Buy Now
Master Electronics 12P EP SHRD HDR ASMY, WHITE RoHS: Compliant 1510 In Stock
  • 25 $0.7870
  • 100 $0.6060
  • 250 $0.6000
  • 375 $0.5890
  • 750 $0.5690
  • 1,125 $0.5630
  • 1,500 $0.5570
$0.5570 / $0.7870 Buy Now

CAD Models for 1-1877285-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1877285-2 by TE Connectivity

1-1877285-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Additional Feature
SHROUDED
Body Breadth
0.375 inch
Body Depth
0.472 inch
Body Length
1.998 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
39.37u inch
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
250 V
Reference Standard
UL, VDE
Terminal Length
0.141 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-1877285-2
    TE Connectivity
    (1-1877285-2) 12P EP SHRD HDR ASMY, WHITE
    VS

Related Parts for 1-1877285-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1877285-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1877285-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1877285-2 would you like to use for your alert(s)?
  • Please alert me when 1-1877285-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1877285-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1877285-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1877285-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1877285-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1877285-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: