Part Details for 1-1840727-3 by Bel Fuse
Overview of 1-1840727-3 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1-1840727-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1840727-3
|
Avnet Americas | CONN MAGJACK 1PORT 100 BASE-T - Trays (Alt: 1-1840727-3) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$6.0625 | Buy Now |
DISTI #
1-1840727-3
|
Avnet Abacus | (Alt: 1-1840727-3) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1840727-3
1-1840727-3 CAD Models
1-1840727-3 Part Data Attributes
|
1-1840727-3
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
1-1840727-3
Bel Fuse
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |