Part Details for 1-1828862-0 by TE Connectivity
Overview of 1-1828862-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1828862-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1828862-0-ND
|
DigiKey | CONN FIBER LC PLUG SMPLX Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1828862-0
|
Avnet Americas | Conn LC Single Mode Simplex 0.9mm Individual - Bulk (Alt: 1-1828862-0) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-1828862-0
1-1828862-0 CAD Models
1-1828862-0 Part Data Attributes:
|
1-1828862-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1828862-0
TE Connectivity
FIBER OPTIC CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |