Part Details for 1-1828861-0 by TE Connectivity
Overview of 1-1828861-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 1-1828861-0
1-1828861-0 CAD Models
1-1828861-0 Part Data Attributes:
|
1-1828861-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1828861-0
TE Connectivity
900um, MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 900um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |