Part Details for 1-1828859-0 by TE Connectivity
Overview of 1-1828859-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1828859-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1828859-0-ND
|
DigiKey | CONN FIBER LC PLUG SMPLX 125UM Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1828859-0
|
Avnet Americas | Conn SECURE LC Multimode Simplex PL Crimp ST Cable Mount 2mm 0.3dB Individual - Bulk (Alt: 1-1828859-0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-1828859-0
1-1828859-0 CAD Models
1-1828859-0 Part Data Attributes:
|
1-1828859-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1828859-0
TE Connectivity
Fiber Optic Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |