Part Details for 1-1828857-0 by TE Connectivity
Overview of 1-1828857-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-1828857-0
1-1828857-0 CAD Models
1-1828857-0 Part Data Attributes:
|
1-1828857-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1828857-0
TE Connectivity
SIMPLEX FIBER OPTIC CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |