Part Details for 1-1828855-0 by TE Connectivity
Overview of 1-1828855-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-1828855-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1828855-0
|
Avnet Americas | Conn LC Multimode Simplex ST Cable Mount Individual - Bulk (Alt: 1-1828855-0) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-1828855-0
1-1828855-0 CAD Models
1-1828855-0 Part Data Attributes:
|
1-1828855-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1828855-0
TE Connectivity
FIBER OPTIC CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |