Part Details for 1-1828075-0 by TE Connectivity
Overview of 1-1828075-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-1828075-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1828075-0-ND
|
DigiKey | CONN COUPLER RCPT LC-LC DUPLEX Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1828075-0
|
Avnet Americas | Conn LC Coupler Multimode Duplex - Bulk (Alt: 1-1828075-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-1828075-0
1-1828075-0 CAD Models
1-1828075-0 Part Data Attributes
|
1-1828075-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1828075-0
TE Connectivity
FIBER OPTIC ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |