Part Details for 1-1828074-0 by TE Connectivity
Overview of 1-1828074-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1-1828074-0
1-1828074-0 CAD Models
1-1828074-0 Part Data Attributes:
|
1-1828074-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1828074-0
TE Connectivity
DUPLEX FIBER OPTIC ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |