-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1827872-7) DYNAMIC 1100D HDR ASSY V 34P XBLACK GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2718
|
Newark | Connector, Header, 34Pos, 2Mm, Pcb, Product Range:Dynamic D-1100 Series, No. Of Contacts:34Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:2 Row, Connector Mounting:Pcb Mount, Contact Rohs Compliant: Yes |Te Connectivity 1-1827872-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 273 |
|
$12.1700 / $15.9500 | Buy Now |
DISTI #
1-1827872-7-ND
|
DigiKey | CONN HEADER VERT 34POS 2MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
434 In Stock |
|
$9.6695 / $13.7500 | Buy Now |
DISTI #
1-1827872-7
|
Avnet Americas | DYNAMIC 1100D HDR ASSY V 34P XBLACK GOLD - Rail/Tube (Alt: 1-1827872-7) RoHS: Compliant Min Qty: 600 Package Multiple: 12 Lead time: 16 Weeks, 2 Days Container: Tube | 216 Factory Stock |
|
$8.3505 | Buy Now |
DISTI #
571-1-1827872-7
|
Mouser Electronics | Headers & Wire Housings 34P HDR ASSY V-TYPE 2.0MM PITCH RoHS: Compliant | 385 |
|
$9.1000 / $12.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 12 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$8.3500 | Buy Now |
DISTI #
AMP1-1827872-7
|
Heilind Electronics | DYNAMIC 1100D HDR ASSY V XBLACK GOLD | Americas - 0 in Stock |
|
$10.4290 / $10.5846 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant |
540 In Stock |
|
$8.6900 / $11.6500 | Buy Now |
DISTI #
73553087
|
Verical | Conn Shrouded Header HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2203 | Americas - 345 |
|
$10.9905 / $15.2968 | Buy Now |
DISTI #
84387260
|
Verical | Conn Shrouded Header HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 | Americas - 192 |
|
$13.2400 / $17.7300 | Buy Now |
DISTI #
1-1827872-7
|
IBS Electronics | Conn Shrouded Header HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Tube Min Qty: 48 Package Multiple: 1 | 192 |
|
$18.4340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1827872-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827872-7
TE Connectivity
(1-1827872-7) DYNAMIC 1100D HDR ASSY V 34P XBLACK GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1827872-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1827872-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1827872-7 | (2-1827872-7) DYNAMIC 1100D HDR ASSY V 34PY BLACK GOLD | TE Connectivity | 1-1827872-7 vs 2-1827872-7 |
1-1827872-7 | Rectangular Power Connector, 34 Contact(s), Male, Solder Terminal | TE Connectivity | 1-1827872-7 vs 1-1827872-7 |