Part Details for 1-1827863-0 by TE Connectivity
Overview of 1-1827863-0 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-1827863-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X8332
|
Newark | Rcpt Connector Housing, Gf Polyester, Product Range:Dynamic D-1100D Series, Gender:Receptacle, No. Of Positions:40Positions, Pitch Spacing:2Mm, For Use With:Amp Dynamic D-1000 Series Socket Contacts Rohs Compliant: Yes |Te Connectivity 1-1827863-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$1.7700 / $2.2700 | Buy Now |
DISTI #
A106241-ND
|
DigiKey | CONN RCPT HSG 40POS 2.00MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2417 In Stock |
|
$1.0898 / $1.8100 | Buy Now |
DISTI #
1-1827863-0
|
Avnet Americas | Conn Housing RCP 40 POS 2mm ST Bag - Bulk (Alt: 1-1827863-0) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9985 / $1.1273 | Buy Now |
DISTI #
85X8332
|
Avnet Americas | Conn Housing RCP 40 POS 2mm ST Bag - Bulk (Alt: 85X8332) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$1.7700 / $2.2700 | Buy Now |
DISTI #
571-1-1827863-0
|
Mouser Electronics | Headers & Wire Housings 1100D RCPT X 40P BLK RoHS: Compliant | 1801 |
|
$1.1600 / $2.1800 | Buy Now |
DISTI #
70287166
|
RS | Dynamic 1000,2mm Pitch 40-Way 2 Row Female Straight PCB Housing | TE Connectivity 1-1827863-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$2.0300 / $2.7000 | Buy Now |
|
Future Electronics | DYNAMIC 1100D REC HSG X 40P BL RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.9480 | Buy Now |
DISTI #
AMP1-1827863-0
|
Heilind Electronics | DYNAMIC 1100D REC HSG X 40P BL | Americas - 0 in Stock |
|
$0.9615 / $1.2018 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1100D REC HSG X 40P BL RoHS: Compliant |
6698 In Stock |
|
$1.0500 / $1.6400 | Buy Now |
DISTI #
73552729
|
Verical | Conn Housing RCP 40 POS 2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2205 | Americas - 6675 |
|
$1.3933 / $2.1722 | Buy Now |
Part Details for 1-1827863-0
1-1827863-0 CAD Models
1-1827863-0 Part Data Attributes:
|
1-1827863-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827863-0
TE Connectivity
(1-1827863-0) DYNAMIC 1100D REC HSG X 40P BL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.49 inch | |
Body Depth | 0.445 inch | |
Body Length | 1.677 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |