-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSM7JH=6MM TACT SWITCH, HT W/ESD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1676
|
Newark | Fsm7Jh=6Mm Tact Switch, Ht W/Esd |Amp Te Connectivity 1-1825955-4 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 75650 |
|
$0.1350 / $0.1480 | Buy Now |
DISTI #
450-1688-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
12208 In Stock |
|
$0.0942 / $0.1800 | Buy Now |
DISTI #
1-1825955-4
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC Thru-Hole Loose Piece - Tape and Reel (Alt: 1-1825955-4) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0798 | Buy Now |
DISTI #
96X7435
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC Thru-Hole Loose Piece - Bulk (Alt: 96X7435) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 6203 Partner Stock |
|
$0.1420 / $0.2000 | Buy Now |
DISTI #
V99:2348_11797704
|
Arrow Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1614 | Americas - 35 |
|
$0.0605 / $0.0972 | Buy Now |
DISTI #
71334400
|
RS | FSM7JH=6MM TACT SWITCH, HT W/ESD | TE Connectivity 1-1825955-4 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1390 / $0.1420 | RFQ |
|
Future Electronics | Tactile Switch SPST-NO Top Actuated Through Hole RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0783 | Buy Now |
DISTI #
AMP1-1825955-4
|
Heilind Electronics | FSM7JH=6MM TACT SWITCH, HT W/E | Americas - 0 in Stock |
|
$0.0824 / $0.0899 | Buy Now |
|
Onlinecomponents.com | FSM7JH=6MM TACT SWITCH, HT W/ESD RoHS: Compliant |
76047 In Stock |
|
$0.0677 / $0.1258 | Buy Now |
DISTI #
27489473
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Loose RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 75000 |
|
$0.0730 / $0.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825955-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825955-4
TE Connectivity
FSM7JH=6MM TACT SWITCH, HT W/ESD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.232 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 5.99 mm | |
Body Color | BLACK | |
Body Height | 3.6 mm | |
Body Length or Diameter | 5.99 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-1825955-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825955-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | 1-1825955-4 vs FSM15JA |
PHAP3305C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-right Angle | APEM Inc | 1-1825955-4 vs PHAP3305C |
TL1105RF160Q | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06 N, THROUGH HOLE-RIGHT ANGLE | E-Switch Inc | 1-1825955-4 vs TL1105RF160Q |
FSMRA2J | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-right Angle | TE Connectivity | 1-1825955-4 vs FSMRA2J |
ADTS62KVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | 1-1825955-4 vs ADTS62KVB |
1BT003-25120-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Through Hole-straight | Foxconn | 1-1825955-4 vs 1BT003-25120-001 |
MJTP1234 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 1-1825955-4 vs MJTP1234 |
FSM12JL | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.47N, THROUGH HOLE-STRAIGHT | TE Connectivity | 1-1825955-4 vs FSM12JL |
MJTP1236B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | 1-1825955-4 vs MJTP1236B |
ADTS648RV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | 1-1825955-4 vs ADTS648RV |