Part Details for 1-1825276-2 by TE Connectivity
Overview of 1-1825276-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1-1825276-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y7552
|
Newark | 32P Otc Skt, .600 Cl, 30Au/Sn |Te Connectivity 1-1825276-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A32883-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1825276-2
|
Avnet Abacus | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1-1825276-2) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1825276-2
|
Avnet Abacus | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 1-1825276-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1825276-2
1-1825276-2 CAD Models
1-1825276-2 Part Data Attributes
|
1-1825276-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825276-2
TE Connectivity
DIP32, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: 94V-0 | |
Body Breadth | 0.694 inch | |
Body Depth | 0.21 inch | |
Body Length | 1.595 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYETHYLENE | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |