Part Details for 1-1825189-1 by TE Connectivity
Overview of 1-1825189-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for 1-1825189-1
1-1825189-1 CAD Models
1-1825189-1 Part Data Attributes:
|
1-1825189-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825189-1
TE Connectivity
DIP SHUNT, 2 POS-SMT-T&R PKG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 5.8 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 2.54 mm | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 2 | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |