Part Details for 1-1825139-6 by TE Connectivity
Overview of 1-1825139-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1825139-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6837
|
Newark | Toggle Sw Dp (On)-Off-(On) Bat Pc Toggle Switch |Amp Te Connectivity 1-1825139-6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$5.6900 | Buy Now |
DISTI #
450-2382-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
461 In Stock |
|
$4.3149 / $6.5800 | Buy Now |
DISTI #
1-1825139-6
|
Avnet Americas | Switch Toggle (ON) OFF (ON) DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Bulk - Bulk (Alt: 1-1825139-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
$3.4767 / $4.1838 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.6900 | Buy Now |
DISTI #
AMP1-1825139-6
|
Heilind Electronics | A205SYCB04 | Americas - 0 in Stock |
|
$4.1043 / $4.3975 | Buy Now |
|
Onlinecomponents.com | A205SYCB04 RoHS: Compliant |
16 Partner Stock |
|
$2.8900 / $5.5000 | Buy Now |
DISTI #
1-1825139-6
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$3.6100 / $4.1800 | Buy Now |
DISTI #
1-1825139-6
|
TME | Switch: toggle, Pos: 3, DP3T, (ON)-OFF-(ON), 0.02A/20VAC, -30÷85°C Min Qty: 500 | 0 |
|
$3.7900 | RFQ |
DISTI #
AMP1-1825139-6
|
Interstate Connecting Components | A205SYCB04 | 0 |
|
$4.1043 / $4.3975 | Buy Now |
|
Master Electronics | A205SYCB04 RoHS: Compliant |
16 Partner Stock |
|
$2.8900 / $5.5000 | Buy Now |
Part Details for 1-1825139-6
1-1825139-6 CAD Models
1-1825139-6 Part Data Attributes:
|
1-1825139-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825139-6
TE Connectivity
(1-1825139-6) A205SYCB04
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.35 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |