Part Details for 1-1825139-0 by TE Connectivity
Overview of 1-1825139-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1825139-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6815
|
Newark | Toggle Switch, Dpdt, 5A, 120Vac, Panel Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1825139-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$5.2800 / $6.8400 | Buy Now |
DISTI #
450-1534-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 120V Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
210 In Stock |
|
$3.8642 / $5.8400 | Buy Now |
DISTI #
1-1825139-0
|
Avnet Americas | Switch Toggle ON OFF ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk - Bulk (Alt: 1-1825139-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
$3.0712 / $3.6958 | Buy Now |
DISTI #
AMP1-1825139-0
|
Heilind Electronics | A203SYZQ04 | Americas - 0 in Stock |
|
$3.6257 / $3.8847 | Buy Now |
|
Onlinecomponents.com | A203SYZQ04 RoHS: Compliant |
455 In Stock |
|
$3.4600 / $5.7000 | Buy Now |
DISTI #
62987887
|
Verical | Switch Toggle ON OFF ON DPDT Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 10 Package Multiple: 5 | Americas - 455 |
|
$5.0733 / $7.4122 | Buy Now |
DISTI #
77770947
|
Verical | Switch Toggle ON OFF ON DPDT Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 20 Package Multiple: 1 | Americas - 359 |
|
$4.5606 / $4.7778 | Buy Now |
DISTI #
77832132
|
Verical | Switch Toggle ON OFF ON DPDT Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 12 Package Multiple: 1 | Americas - 20 |
|
$6.8095 | Buy Now |
DISTI #
1-1825139-0
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 13 In Stock |
|
$2.8300 / $5.2400 | Buy Now |
DISTI #
1-1825139-0
|
TME | Switch: toggle, Pos: 3, DP3T, ON-OFF-ON, 2A/250VAC, 5A/28VDC, 10.4mm Min Qty: 1 | 20 |
|
$4.7900 / $5.3300 | Buy Now |
Part Details for 1-1825139-0
1-1825139-0 CAD Models
1-1825139-0 Part Data Attributes
|
1-1825139-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825139-0
TE Connectivity
Toggle Switch, DPDT, On-off-on, 5A, 28VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Bushing Length | 0.35 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |