-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2381-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
677 In Stock |
|
$3.0787 / $4.8000 | Buy Now |
DISTI #
5831-1-1825137-6-ND
|
DigiKey | Toggle Switch, SPDT, On-off-on, Min Qty: 45 Container: Retail Package MARKETPLACE PRODUCT |
412 In Stock |
|
$2.9000 / $3.5700 | Buy Now |
DISTI #
72R6943
|
Avnet Americas | Switch Toggle ON-OFF-ON SPDT Long Baton Toggle PC Pin 120VAC 28VDC Through Hole - Bulk (Alt: 72R6943) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 1 Days Container: Bulk | 68 Partner Stock |
|
$3.8900 / $5.1300 | Buy Now |
DISTI #
1-1825137-6
|
Avnet Americas | Switch Toggle ON-OFF-ON SPDT Long Baton Toggle PC Pin 120VAC 28VDC Through Hole - Bulk (Alt: 1-1825137-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9941 / $2.3888 | Buy Now |
DISTI #
506-A103SYCQ04
|
Mouser Electronics | Toggle Switches A103SYCQ04 RoHS: Compliant | 813 |
|
$3.1100 / $4.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$2.5700 | Buy Now |
DISTI #
AMP1-1825137-6
|
Heilind Electronics | A103SYCQ04 | Americas - 0 in Stock |
|
$2.6575 / $3.0663 | Buy Now |
|
Onlinecomponents.com | A103SYCQ04 RoHS: Compliant |
376 In Stock |
|
$2.9300 / $4.1900 | Buy Now |
DISTI #
77321779
|
Verical | Switch Toggle ON OFF ON SPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk Min Qty: 25 Package Multiple: 1 | Americas - 412 |
|
$3.1780 / $3.8920 | Buy Now |
DISTI #
1-1825137-6
|
TTI | Toggle Switches A103SYCQ04 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 500 In Stock |
|
$3.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825137-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825137-6
TE Connectivity
Toggle Switch, SPDT, On-off-on, Latched, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |