Part Details for 1-1825100-0 by TE Connectivity
Overview of 1-1825100-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1825100-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1825100-0-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1825100-0
|
Avnet Americas | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece - Bulk (Alt: 1-1825100-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1825100-0
|
Avnet Abacus | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Loose Piece (Alt: 1-1825100-0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1825100-0
1-1825100-0 CAD Models
1-1825100-0 Part Data Attributes:
|
1-1825100-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825100-0
TE Connectivity
Pushbutton Switch, SPDT, Momentary, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Type | ROUND/EXTENDED TYPE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.92 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |