-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPB11FGRA004
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1345-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 1 Lead time: 53 Weeks Container: Bulk |
733 In Stock |
|
$8.2000 / $9.6400 | Buy Now |
DISTI #
1-1825097-1
|
Avnet Americas | Switch Tactile OFF (ON) DPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece - Bulk (Alt: 1-1825097-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$8.2000 | Buy Now |
DISTI #
AMP1-1825097-1
|
Heilind Electronics | TPB11FGRA004 | Americas - 0 in Stock |
|
$9.6471 | Buy Now |
|
Onlinecomponents.com | TPB11FGRA004 RoHS: Compliant |
903 Partner Stock |
|
$7.6500 / $11.0900 | Buy Now |
DISTI #
81046808
|
Verical | Switch Push Button DPST OFF (ON) Min Qty: 7 Package Multiple: 1 | Americas - 903 |
|
$8.8600 / $9.3800 | Buy Now |
DISTI #
AMP1-1825097-1
|
Interstate Connecting Components | TPB11FGRA004 | 0 |
|
$9.6471 | Buy Now |
DISTI #
000000000002459191
|
Sager | Pushbutton Switches TPB11FGRA004 Min Qty: 1000 | 0 |
|
$8.6100 / $8.9500 | Buy Now |
DISTI #
1-1825097-1
|
Avnet Abacus | Switch Tactile OFF (ON) DPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece (Alt: 1-1825097-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1825097-1
|
Avnet Abacus | Switch Tactile OFF (ON) DPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece (Alt: 1-1825097-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825097-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825097-1
TE Connectivity
TPB11FGRA004
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.134 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | EXTENDED PLUNGER BUTTON | |
Body Breadth | 8.13 mm | |
Body Height | 5.16 mm | |
Body Length or Diameter | 8.84 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |