Part Details for 1-1825096-2 by TE Connectivity
Overview of 1-1825096-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1825096-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1825096-2-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1-1825096-2
1-1825096-2 CAD Models
1-1825096-2 Part Data Attributes
|
1-1825096-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825096-2
TE Connectivity
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 8.13 mm | |
Body Height | 9.73 mm | |
Body Length or Diameter | 8.33 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for 1-1825096-2
This table gives cross-reference parts and alternative options found for 1-1825096-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825096-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP12FPD1ABE | Pushbutton Switch, SPDT, On-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | 1-1825096-2 vs EP12FPD1ABE |
EP12SD1ASE | Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | 1-1825096-2 vs EP12SD1ASE |
EP12FPD1AVGE | Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | 1-1825096-2 vs EP12FPD1AVGE |
EP12FPD1ASE | Pushbutton Switch, SPDT, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | 1-1825096-2 vs EP12FPD1ASE |
EP12FPD1AVQE | Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | 1-1825096-2 vs EP12FPD1AVQE |
38BH4H3S | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | Grayhill Inc | 1-1825096-2 vs 38BH4H3S |
38BH0H2N | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE | Grayhill Inc | 1-1825096-2 vs 38BH0H2N |
EP12SD1AQE | Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | 1-1825096-2 vs EP12SD1AQE |
38BH0H3S | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | Grayhill Inc | 1-1825096-2 vs 38BH0H3S |
38BH0H4N | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | Grayhill Inc | 1-1825096-2 vs 38BH0H4N |