-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADE08S04=DIP SWTCH,EXT,SMT-GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6812
|
Newark | Dip Switch, Spst, 0.1A, 24Vdc, 8Pos, Smd Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1825058-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4019 |
|
$1.3300 / $1.9800 | Buy Now |
DISTI #
40AJ9814
|
Newark | Ade08S04=Dip Swtch, ext, smt-Gw |Amp Te Connectivity 1-1825058-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1940 |
|
$0.9260 / $1.4600 | Buy Now |
DISTI #
1-1825058-9-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 24V Min Qty: 1 Lead time: 21 Weeks Container: Tube |
15995 In Stock |
|
$0.8810 / $1.7500 | Buy Now |
DISTI #
1-1825058-9
|
Avnet Americas | Switch OFF ON SPST 8 Extended Slide 24VDC Gull Wing SMD Tube - Bulk (Alt: 1-1825058-9) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 16 Weeks, 4 Days Container: Bulk | 362 |
|
$0.8584 / $0.9692 | Buy Now |
|
Future Electronics | AD Series 8 Position SPST Extended Slide Non Sealed 2.54 mm Pitch SMT DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 33 Weeks Container: Tube | 88420Tube |
|
$0.5750 / $0.7000 | Buy Now |
|
Future Electronics | AD Series 8 Position SPST Extended Slide Non Sealed 2.54 mm Pitch SMT DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks Container: Tube | 5560Tube |
|
$0.5800 / $0.7000 | Buy Now |
DISTI #
AMP1-1825058-9
|
Heilind Electronics | ADE08S04=DIP SWTCH,EXT,SMT-GW | Americas - 8100 in Stock |
|
$0.8266 / $1.0333 | Buy Now |
|
Onlinecomponents.com | ADE08S04=DIP SWTCH,EXT,SMT-GW RoHS: Compliant |
18466 In Stock |
|
$0.6230 / $1.1550 | Buy Now |
DISTI #
77305037
|
Verical | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 160 Package Multiple: 20 | Americas - 14860 |
|
$0.6571 / $0.9333 | Buy Now |
DISTI #
66680422
|
Verical | Switch DIP OFF ON SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube RoHS: Compliant Min Qty: 60 Package Multiple: 20 | Americas - 12620 |
|
$0.7805 / $1.5364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825058-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825058-9
TE Connectivity
ADE08S04=DIP SWTCH,EXT,SMT-GW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 22.3 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |