Part Details for 1-1825011-1 by TE Connectivity
Overview of 1-1825011-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1825011-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6810
|
Newark | Asf22S04=Dpdt Autoslide |Amp Te Connectivity 1-1825011-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $6.9700 | Buy Now |
DISTI #
21R1942
|
Newark | Asf22S04=Dpdt Autoslide |Alcoswitch Te Connectivity 1-1825011-1 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1825011-1
|
Avnet Americas | Switch Slide DPDT Flush Slide 0.3A 115VAC J-Lead SMD Tube - Tape and Reel (Alt: 1-1825011-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | ASF22S04=DPDT AUTOSLIDE RoHS: Compliant | 0 |
|
$4.1700 / $11.7400 | Buy Now |
DISTI #
1-1825011-1
|
Avnet Americas | Switch Slide DPDT Flush Slide 0.3A 115VAC J-Lead SMD Tube - Tape and Reel (Alt: 1-1825011-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-1825011-1
|
PEI Genesis | Slide Switch, DPDT, On-on, L | 0 |
|
Buy Now | |
|
Master Electronics | ASF22S04=DPDT AUTOSLIDE RoHS: Compliant | 0 |
|
$4.1700 / $11.7400 | Buy Now |
Part Details for 1-1825011-1
1-1825011-1 CAD Models
1-1825011-1 Part Data Attributes:
|
1-1825011-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825011-1
TE Connectivity
Slide Switch, DPDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.025 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | FLUSH TOP TYPE | |
Body Breadth | 7.35 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@115VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |