Part Details for 1-1825002-1 by TE Connectivity
Overview of 1-1825002-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-1825002-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1825002-1
|
Avnet Abacus | Switch DIP OFF ON SPST 7 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube (Alt: 1-1825002-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1825002-1
1-1825002-1 CAD Models
1-1825002-1 Part Data Attributes:
|
1-1825002-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825002-1
TE Connectivity
ADF0704=DIP SWT,FLUSH,THRU/HL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 19.8 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.3 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 7 | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 14 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 1-1825002-1
This table gives cross-reference parts and alternative options found for 1-1825002-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825002-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE07 | SLIDE DIP SWITCH-7SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 1-1825002-1 vs ADE07 |