Part Details for 1-1814642-0 by TE Connectivity
Overview of 1-1814642-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-1814642-0
1-1814642-0 CAD Models
1-1814642-0 Part Data Attributes
|
1-1814642-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1814642-0
TE Connectivity
SOCKET, IC SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET |