-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X8177
|
Newark | Faston 250 Boot Nylon Blk |Amp Te Connectivity 1-180984-2 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
A119179-ND
|
DigiKey | CONN RCPT BOOT 0.25 1POS BLACK Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13788 In Stock |
|
$0.1020 / $0.2300 | Buy Now |
DISTI #
1-180984-2
|
Avnet Americas | FASTON INSULATION SLEEVE - Bulk (Alt: 1-180984-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.0537 / $0.0862 | Buy Now |
DISTI #
571-1-180984-2
|
Mouser Electronics | Terminals FASTON 250 BOOT NYLON BLK RoHS: Compliant | 5725 |
|
$0.0920 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Container: Box |
0 Box |
|
$0.0867 | Buy Now |
DISTI #
AMP1-180984-2
|
Heilind Electronics | FASTON INSULATION SLEEVE | Americas - 5201 in Stock |
|
$0.0760 / $0.0932 | Buy Now |
|
Onlinecomponents.com | FASTON 250 BOOT NYLON BLK RoHS: Compliant |
12655 In Stock |
|
$0.0726 / $0.1547 | Buy Now |
DISTI #
51500379
|
Verical | FASTON 250 BOOT NYLON BLK RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 1924 | Americas - 12500 |
|
$0.0906 / $0.2030 | Buy Now |
DISTI #
1-180984-2
|
TTI | Terminals FASTON 250 BOOT NYLON BLK Min Qty: 15000 Package Multiple: 15000 Container: Each | Americas - 0 |
|
$0.0740 / $0.0890 | Buy Now |
DISTI #
AMP1-180984-2
|
Interstate Connecting Components | FASTON INSULATION SLEEVE | 1733 |
|
$0.0760 / $0.0932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-180984-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-180984-2
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |