-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB HSG 2P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97J6471
|
Newark | Terminal Housing, Plug, 2Pos, Product Range:Fastin-Faston 250 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:7.4Mm, For Use With:Amp Fastin-Faston 250 Series Contacts, Accessory Type:Terminal Housing Rohs Compliant: Yes |Amp Te Connectivity 1-180908-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19370 |
|
$0.1940 / $0.2460 | Buy Now |
DISTI #
A111971-ND
|
DigiKey | CONN MALE TAB HSG 0.25 2POS NAT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
43336 In Stock |
|
$0.1690 / $0.3600 | Buy Now |
DISTI #
1-180908-0
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Loose Piece - Bulk (Alt: 1-180908-0) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1792 | Buy Now |
DISTI #
97J6471
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Loose Piece - Bulk (Alt: 97J6471) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 19370 Partner Stock |
|
$0.2420 / $0.3740 | Buy Now |
DISTI #
571-1-180908-0
|
Mouser Electronics | Terminals 2P FF FLACHST GEH RoHS: Compliant | 24008 |
|
$0.1880 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.1591 | Buy Now |
DISTI #
AMP1-180908-0
|
Heilind Electronics | 2P FF FLACHST GEH | Americas - 0 in Stock |
|
$0.1989 / $0.2018 | Buy Now |
|
Onlinecomponents.com | FF 250 TAB HSG 2P NYLON NAT RoHS: Compliant |
18183 In Stock |
|
$0.1633 / $0.2661 | Buy Now |
|
Quest Components | 2200 |
|
$0.2546 / $0.6365 | Buy Now | |
DISTI #
1-180908-0
|
TTI | Terminals 2P FF FLACHST GEH RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 450 In Stock |
|
$0.1640 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-180908-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-180908-0
TE Connectivity
FF 250 TAB HSG 2P NYLON NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.24 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 7.4 mm | |
Total Number of Contacts | 2 |