Part Details for 1-1803614-2 by TE Connectivity
Overview of 1-1803614-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1803614-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1803614-2-ND
|
DigiKey | CRIMPER, INSULATION F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
2132-1-1803614-2-ND
|
DigiKey | CRIMPER, INSULATION F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
1-1803614-2
|
Avnet Americas | Insulation F Crimper for Ocean Side Feed Applicator - Bulk (Alt: 1-1803614-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now |
DISTI #
571-1-1803614-2
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, INSULATION F | 0 |
|
$582.3800 / $623.9600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$507.3200 | Buy Now |
DISTI #
AMP1-1803614-2
|
Heilind Electronics | CRIMPER, INSULATION F | Americas - 0 in Stock |
|
$446.5882 / $640.0000 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION F | 0 |
|
$409.9700 / $594.4100 | Buy Now |
DISTI #
AMP1-1803614-2
|
Interstate Connecting Components | CRIMPER, INSULATION F | 0 |
|
$446.5882 / $640.0000 | Buy Now |
|
Master Electronics | CRIMPER, INSULATION F | 0 |
|
$409.9700 / $594.4100 | Buy Now |
Part Details for 1-1803614-2
1-1803614-2 CAD Models
1-1803614-2 Part Data Attributes
|
1-1803614-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1803614-2
TE Connectivity
Crimp Tool
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |