Part Details for 1-1803365-6 by TE Connectivity
Overview of 1-1803365-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1-1803365-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1803365-6-ND
|
DigiKey | CRIMPER,INSULATION O Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
2132-1-1803365-6-ND
|
DigiKey | CRIMPER,INSULATION O Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.0100 | Buy Now |
DISTI #
1-1803365-6
|
Avnet Americas | Insulation O Crimper for Ocean Side Feed Applicator - Bulk (Alt: 1-1803365-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 Factory Stock |
|
$107.9232 / $153.4896 | Buy Now |
DISTI #
571-1-1803365-6
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER,INSULATION O RoHS: Compliant | 0 |
|
$184.7900 / $204.5800 | Order Now |
DISTI #
AMP1-1803365-6
|
Heilind Electronics | CRIMPER,INSULATION O | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER,INSULATION O | 11 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
AMP1-1803365-6
|
Interstate Connecting Components | CRIMPER,INSULATION O | 0 |
|
$141.7059 / $209.5239 | Buy Now |
|
Powell Electronics | CRIMPER,INSULATION O Min Qty: 1 | 7 |
|
$148.2500 / $203.0800 | Buy Now |
DISTI #
000000000005844452
|
Sager | Crimpers / Crimping Tools CRIMPER,INSULATION O Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now |
|
Master Electronics | CRIMPER,INSULATION O | 11 Factory Stock |
|
$131.8200 / $188.5700 | Buy Now |
Part Details for 1-1803365-6
1-1803365-6 CAD Models
1-1803365-6 Part Data Attributes
|
1-1803365-6
TE Connectivity
Buy Now
|
Compare Parts:
1-1803365-6
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |