-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-179608-6) CT DBL ROW HOLDER,MT,16P,NA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4956
|
Newark | Ct Dbl Row Holder, mt,16P, na Rohs Compliant: Yes |Amp Te Connectivity 1-179608-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20820 |
|
$0.4680 / $0.6760 | Buy Now |
DISTI #
A100953-ND
|
DigiKey | CONN DBL ROW HOLDER MT 16POS Min Qty: 1 Lead time: 11 Weeks Container: Bag |
2347 In Stock |
|
$0.3701 / $0.6500 | Buy Now |
DISTI #
1-179608-6
|
Avnet Americas | Connector Accessories 16 POS Captivating Holder Straight Nylon 66 Natural - Bulk (Alt: 1-179608-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.4506 | Buy Now |
DISTI #
571-1-179608-6
|
Mouser Electronics | Headers & Wire Housings CT DBL ROW HOLDER MT 16P NA RoHS: Compliant | 2333 |
|
$0.4250 / $0.6500 | Buy Now |
DISTI #
70083595
|
RS | Headers, CT DBL ROW HOLDER MT 16P NA | TE Connectivity 1-179608-6 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.4010 | Buy Now |
DISTI #
AMP1-179608-6
|
Heilind Electronics | CT DBL ROW HOLDER,MT,16P,NA | Americas - 0 in Stock |
|
$0.5001 / $0.5076 | Buy Now |
|
Onlinecomponents.com | CT DBL ROW HOLDER,MT,16P,NA RoHS: Compliant |
20820 Partner Stock |
|
$0.4543 / $0.6831 | Buy Now |
DISTI #
AMP1-179608-6
|
Interstate Connecting Components | CT DBL ROW HOLDER,MT,16P,NA | 0 |
|
$0.5001 / $0.5076 | Buy Now |
DISTI #
1-179608-6
|
Avnet Abacus | (Alt: 1-179608-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-179608-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-179608-6
TE Connectivity
(1-179608-6) CT DBL ROW HOLDER,MT,16P,NA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE66 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 3 A | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |