-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-179228-0) CT CRIMP-2 REC HSG 10P NATURAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6807
|
Newark | Wtb Housing, Rcpt, 10Pos, 1Row, 2Mm Rohs Compliant: Yes |Amp Te Connectivity 1-179228-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 523 |
|
$0.4690 / $0.6130 | Buy Now |
DISTI #
09H7061
|
Newark | Ct Crimp-2 Rec Hsg 10P Natural Rohs Compliant: Yes |Amp Te Connectivity 1-179228-0 Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3410 | Buy Now |
DISTI #
A98610-ND
|
DigiKey | CONN RCPT HSG 10POS 2.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12295 In Stock |
|
$0.2917 / $0.4200 | Buy Now |
DISTI #
1-179228-0
|
Avnet Americas | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount - Bulk (Alt: 1-179228-0) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3092 | Buy Now |
DISTI #
571-1-179228-0
|
Mouser Electronics | Heavy Duty Power Connectors RCPT 10 POS CRIMP 2mm RoHS: Compliant | 753 |
|
$0.4000 / $0.4200 | Buy Now |
DISTI #
70283996
|
RS | AMP CT Series 2mm Pitch 10 Way 1 Row Female Straight PCB Housing | TE Connectivity 1-179228-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4700 / $0.5900 | RFQ |
|
Future Electronics | CTCRIMP-2RECHSG10PNATURAL RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 21000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.2750 | Buy Now |
DISTI #
AMP1-179228-0
|
Heilind Electronics | CT CRIMP-2 REC HSG 10P NATURAL | Americas - 0 in Stock |
|
$0.3432 / $0.3483 | Buy Now |
|
Onlinecomponents.com | CT CRIMP-2 REC HSG 10P NATURAL RoHS: Compliant |
14647 In Stock |
|
$0.2818 / $0.5320 | Buy Now |
DISTI #
1-179228-0
|
TTI | Heavy Duty Power Connectors RCPT 10 POS CRIMP 2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 10500 Container: Each | Americas - 0 |
|
$0.2670 / $0.2830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-179228-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-179228-0
TE Connectivity
(1-179228-0) CT CRIMP-2 REC HSG 10P NATURAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 179609-1; 179227-1; 179518-1 | |
Body Breadth | 0.181 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 5000VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |