Part Details for 1-178316-2 by TE Connectivity
Overview of 1-178316-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-178316-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X8316
|
Newark | Wire-To-Board Connector, Dynamic D-3100S Series, Through Hole, Header, 6, 3.81 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-178316-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1281 |
|
$2.6800 / $3.9700 | Buy Now |
DISTI #
35AC6786
|
Newark | Dynamic D3100 Hdr Assy 6P V K/X |Amp Te Connectivity 1-178316-2 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $3.2700 | Buy Now |
DISTI #
A29497-ND
|
DigiKey | CONN HEADER VERT 6POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5288 In Stock |
|
$1.9048 / $3.3800 | Buy Now |
DISTI #
1-178316-2
|
Avnet Americas | Conn Power M 6 POS 3.81mm Solder ST Thru-Hole 6 Terminal 1 Port Tube - Rail/Tube (Alt: 1-178316-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Tube | 2 |
|
$1.8000 | Buy Now |
DISTI #
571-1-178316-2
|
Mouser Electronics | Headers & Wire Housings HDR ASSY 6P V K/X RoHS: Compliant | 6133 |
|
$1.9000 / $3.3800 | Buy Now |
DISTI #
V99:2348_11820478
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1636 | Americas - 4 |
|
$0.2923 / $1.1558 | Buy Now |
|
Future Electronics | D-3000 Series 6 Position Detent Lock Male Through Hole Plug - Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 15 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$2.0000 | Buy Now |
DISTI #
AMP1-178316-2
|
Heilind Electronics | DYNAMIC 3100 HDR ASSY 6P V K/X | Americas - 0 in Stock |
|
$2.2367 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D3100 HDR ASSY 6P V K/X RoHS: Compliant |
4860 Partner Stock |
|
$1.8700 / $2.7600 | Buy Now |
DISTI #
11690830
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 30 Package Multiple: 15 | Americas - 4860 |
|
$2.0500 / $2.1700 | Buy Now |
Part Details for 1-178316-2
1-178316-2 CAD Models
1-178316-2 Part Data Attributes
|
1-178316-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-178316-2
TE Connectivity
(1-178316-2) DYNAMIC 3100 HDR ASSY 6P V K/X
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.368 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.301 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Information | 1-178288-6 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9.5 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |