-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-178314-2) DYNAMIC 3100 HDR 4P ASSY V K/X
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3280
|
Newark | Connector, Header, Tht, D-3100S, 4Way, Pitch Spacing:3.81Mm, No. Of Contacts:4Contacts, Gender:Plug, Product Range:Dynamic D-3100S Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Amp Te Connectivity 1-178314-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 724 |
|
$2.3700 / $3.2000 | Buy Now |
DISTI #
40AJ9770
|
Newark | Dynamic 3100 Hdr 4P Assy V K/X |Amp Te Connectivity 1-178314-2 Min Qty: 1045 Package Multiple: 1 Date Code: 0 Container: Bulk | 14478 |
|
$1.8600 | Buy Now |
DISTI #
09H7020
|
Newark | Connector, Header, 4 Position, 1Row, 3.81Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.81Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Dynamic D-3100S Series Rohs Compliant: Yes |Amp Te Connectivity 1-178314-2 Min Qty: 2090 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 | Buy Now |
DISTI #
A29488-ND
|
DigiKey | CONN HEADER VERT 4POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
30443 In Stock |
|
$1.6462 / $2.9200 | Buy Now |
DISTI #
1-178314-2
|
Avnet Americas | Conn Power M 4 POS 3.81mm Solder ST Thru-Hole 4 Terminal 1 Port Tube - Rail/Tube (Alt: 1-178314-2) RoHS: Compliant Min Qty: 2090 Package Multiple: 2090 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$1.6299 / $1.8402 | Buy Now |
DISTI #
571-1-178314-2
|
Mouser Electronics | Headers & Wire Housings HDR 4 POS VERT 15 AU KEY X RoHS: Compliant | 935 |
|
$1.8800 / $3.3100 | Buy Now |
|
Future Electronics | 4 Position 3.81 mm Pitch Wire-to-Board Vertical Black PCB Mount Header RoHS: Compliant pbFree: Yes Min Qty: 2090 Package Multiple: 2090 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.5500 | Buy Now |
DISTI #
AMP1-178314-2
|
Heilind Electronics | DYNAMIC 3100 HDR 4P ASSY V K/X | Americas - 0 in Stock |
|
$1.9329 / $1.9618 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D3100 HDR 4P ASSY V K/X RoHS: Compliant |
14489 In Stock |
|
$1.6100 / $2.4100 | Buy Now |
DISTI #
16322376
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 3.81mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 38 Package Multiple: 19 | Americas - 10450 |
|
$1.7000 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-178314-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-178314-2
TE Connectivity
(1-178314-2) DYNAMIC 3100 HDR 4P ASSY V K/X
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.368 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.001 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Contact Pitch | 0.15 inch | |
Mating Information | 1-178288-4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-178314-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-178314-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-178314-5 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1-178314-2 vs 2-178314-5 |
94213-1014 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 1-178314-2 vs 94213-1014 |
IPL1-102-01-L-D-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Samtec Inc | 1-178314-2 vs IPL1-102-01-L-D-K |
43810-0265 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 1-178314-2 vs 43810-0265 |
71231-0206 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 1-178314-2 vs 71231-0206 |
9090-4R | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle, | ABB Installation Products Inc | 1-178314-2 vs 9090-4R |
PX10-AD4WP | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Hirose Electric Co Ltd | 1-178314-2 vs PX10-AD4WP |
53721-0410 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 1-178314-2 vs 53721-0410 |
71231-0306 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 1-178314-2 vs 71231-0306 |
44068-0266 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle | Molex | 1-178314-2 vs 44068-0266 |