-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-178313-2) DYNAMIC 3100 HDR V 3P ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9768
|
Newark | Dynamic D3100 Hdr V 3P Assy |Amp Te Connectivity 1-178313-2 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 9476 |
|
$2.0200 / $2.3000 | Buy Now |
DISTI #
88W1436
|
Newark | Conn, Header, 3Pos, 1Row, 3.81Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.81Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Dynamic D-3100S Series Rohs Compliant: Yes |Amp Te Connectivity 1-178313-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$2.0900 / $2.2600 | Buy Now |
DISTI #
A29482-ND
|
DigiKey | CONN HEADER VERT 3POS 3.81MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
25947 In Stock |
|
$1.4083 / $1.7700 | Buy Now |
DISTI #
1-178313-2
|
Avnet Americas | Conn Power M 3 POS 3.81mm Solder ST Thru-Hole 3 Terminal 1 Port Tube - Bulk (Alt: 1-178313-2) RoHS: Compliant Min Qty: 2530 Package Multiple: 2530 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3970 / $1.5773 | Buy Now |
DISTI #
88W1436
|
Avnet Americas | Conn Power M 3 POS 3.81mm Solder ST Thru-Hole 3 Terminal 1 Port Tube - Bulk (Alt: 88W1436) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$2.3300 / $2.9700 | Buy Now |
DISTI #
571-1-178313-2
|
Mouser Electronics | Headers & Wire Housings HDR 3 POS VERT 15 AU KEY-X RoHS: Compliant | 10994 |
|
$1.6100 / $2.8300 | Buy Now |
|
Future Electronics | CONN HEADER VERT 3POS 3.81MM RoHS: Compliant pbFree: Yes Min Qty: 2530 Package Multiple: 2530 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.4900 | Buy Now |
DISTI #
AMP1-178313-2
|
Heilind Electronics | DYNAMIC 3100 HDR V 3P ASS | Americas - 0 in Stock |
|
$1.6815 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D3100 HDR V 3P ASSY RoHS: Compliant |
12705 In Stock |
|
$1.3300 / $1.6200 | Buy Now |
DISTI #
16322374
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 3.81mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 46 Package Multiple: 23 | Americas - 9476 |
|
$1.3800 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-178313-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-178313-2
TE Connectivity
(1-178313-2) DYNAMIC 3100 HDR V 3P ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.368 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.851 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 1-178288-3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Shell Material | POLYESTER | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
This table gives cross-reference parts and alternative options found for 1-178313-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-178313-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-178313-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1-178313-2 vs 1-178313-3 |
2-178496-6 | UNIV. POWER HDR H ASSY 2P BLUE | TE Connectivity | 1-178313-2 vs 2-178496-6 |
71231-0104 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 1-178313-2 vs 71231-0104 |
178496-4 | UNIV. POWER HDR H ASSY 3P YEL. | TE Connectivity | 1-178313-2 vs 178496-4 |
2-178313-2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1-178313-2 vs 2-178313-2 |
HD97030 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Foxconn | 1-178313-2 vs HD97030 |
71231-0304 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 1-178313-2 vs 71231-0304 |
2-178496-4 | UNIV. POWER HDR H ASSY 2P YEL. | TE Connectivity | 1-178313-2 vs 2-178496-4 |
178496-6 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 1-178313-2 vs 178496-6 |
2-178313-5 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1-178313-2 vs 2-178313-5 |